832-0025 | ||
---|---|---|
DigiKey Part Number | 356-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | 832-0025 | |
Description | ACCELEROMETER 25G IEPE SMD | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±25g 2kHz SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 832-0025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±25g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 2kHz | |
Output Type | IEPE | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 832 Series Datasheet |
Product Training Modules | 832/834 Tri-Axial Accelerometers |
Featured Product | Model 832 / 832M1 Accelerometers |
PCN Obsolescence/ EOL | Obsolete 28/APR/2022 |
HTML Datasheet | 832 Series Datasheet |
EDA Models | 832-0025 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
830M1-0025 | TE Connectivity Measurement Specialties | 51 | 223-830M1-0025CT-ND | ¥1,240.31000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 8320025 356-1090 |
Standard Package | 20 |