Accelerometers

Results: 2
Product Status
ActiveObsolete
Acceleration Range
±14g±15g
Sensitivity (LSB/g)
500k-
Voltage - Supply
4.75 ~ 5.25V5V
Features
-Temperature Sensor
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AXO315
AXO315
ACCELEROMETER HIGH PERFORMANCE
Tronics
15
In Stock
1 : ¥4,264.13000
Tray
Tray
Active
Digital
X
±14g
-
-
300Hz
SPI
5V
-
-55°C ~ 105°C
Surface Mount
28-CLCC (J-Lead)
28-CLCC (12x12)
AXO215
AXO215
ACCELEROMETER 15G SPI 28CLCC
Tronics
0
In Stock
Obsolete
Tray
Obsolete
Digital
X
±15g
500k
-
300Hz
SPI
4.75 ~ 5.25V
Temperature Sensor
-40°C ~ 85°C
Surface Mount
28-CLCC (J-Lead)
28-CLCC (12x12)
Showing
of 2

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.