Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥4,932.26000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 1270mm (0 ~ 50") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 40V | Custom | Connector | -40°C ~ 70°C | Box with Connector | - | |||
23 In Stock | 1 : ¥4,697.31000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 635mm (0 ~ 25") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 40V | Custom | Connector | -40°C ~ 70°C | Box with Connector | - | |||
9 In Stock | 1 : ¥4,697.31000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 120mm (0 ~ 4.75") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 40V | Custom | Connector | -40°C ~ 70°C | Box with Connector | - | |||
0 In Stock Check Lead Time | 1 : ¥4,885.55000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 317mm (0 ~ 12.5") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 40V | Custom | Connector | -40°C ~ 70°C | Box with Connector | - |