SCA3100-D04-1 | |
---|---|
DigiKey Part Number | 551-1055-2-ND - Tape & Reel (TR) 551-1055-1-ND - Cut Tape (CT) 551-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3100-D04-1 |
Description | ACCELEROMETER 2G SPI 12SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA3100-D04-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 900 | |
Sensitivity (mV/g) | - | |
Bandwidth | 30Hz ~ 55Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.89000 | ¥404.89 |
10 | ¥337.42200 | ¥3,374.22 |
25 | ¥298.86080 | ¥7,471.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥289.22100 | ¥28,922.10 |
300 | ¥279.57997 | ¥83,873.99 |