B57867S0503F140 | |
---|---|
DigiKey Part Number | 495-75619-ND |
Manufacturer | |
Manufacturer Product Number | B57867S0503F140 |
Description | THERMISTOR NTC 50KOHM 3760K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57867S0503F140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3760K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥17.09300 | ¥170.93 |
25 | ¥15.19480 | ¥379.87 |
50 | ¥14.43460 | ¥721.73 |
100 | ¥14.05530 | ¥1,405.53 |
500 | ¥11.77576 | ¥5,887.88 |
1,000 | ¥11.01601 | ¥11,016.01 |
5,000 | ¥10.55174 | ¥52,758.70 |