7358 | ||
---|---|---|
DigiKey Part Number | 36-7358-ND | |
Manufacturer | ||
Manufacturer Product Number | 7358 | |
Description | SPACER MOUNTS LED T-1 .250" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Natural Nylon 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 7358 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.250" (6.35mm) | |
LED | T1 | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | LED Spacer Mounts |
Environmental Information | |
HTML Datasheet | |
EDA Models | 7358 Models |
Product Drawings | 7351-66 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
25 | ¥1.56560 | ¥39.14 |
100 | ¥1.38210 | ¥138.21 |
250 | ¥1.28180 | ¥320.45 |
500 | ¥1.11446 | ¥557.23 |
1,000 | ¥0.87995 | ¥879.95 |
2,500 | ¥0.80658 | ¥2,016.45 |
5,000 | ¥0.78214 | ¥3,910.70 |
25,000 | ¥0.65993 | ¥16,498.25 |
Attribute | Description |
---|---|
Other Names | 7358K-ND 7358K 7358K-NDR 36-7358 |
Standard Package | 100 |