Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | 3950K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Bead with Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
5 | ¥18.76600 | ¥93.83 |
10 | ¥18.11800 | ¥181.18 |
50 | ¥14.23340 | ¥711.67 |
100 | ¥11.64580 | ¥1,164.58 |
300 | ¥11.39047 | ¥3,417.14 |