TMP708AIDBVR | |
---|---|
DigiKey Part Number | 296-41840-2-ND - Tape & Reel (TR) 296-41840-1-ND - Cut Tape (CT) 296-41840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP708AIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP708AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.76200 | ¥69.05 |
50 | ¥2.66500 | ¥133.25 |
100 | ¥2.26920 | ¥226.92 |
500 | ¥1.97348 | ¥986.74 |
1,000 | ¥1.72678 | ¥1,726.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65278 | ¥4,958.34 |
6,000 | ¥1.52946 | ¥9,176.76 |
9,000 | ¥1.43078 | ¥12,877.02 |
15,000 | ¥1.39624 | ¥20,943.60 |
30,000 | ¥1.35678 | ¥40,703.40 |