RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 916MHz | Home/Building Automation, Industrial Control and Monitoring | FM, FSK | 56kbps | 4dBm | 8.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | 0°C ~ 70°C | Surface Mount | Module | Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 869MHz | Home/Building Automation, Industrial Control and Monitoring | FM, FSK | 56kbps | 4dBm | 8.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | 0°C ~ 70°C | Surface Mount | Module | Module |