TXM-869-ES | |
---|---|
DigiKey Part Number | TXM-869-ES-ND |
Manufacturer | |
Manufacturer Product Number | TXM-869-ES |
Description | RF XMITTER FM/FSK 869MHZ MODULE |
Customer Reference | |
Detailed Description | RF Transmitter FM, FSK 869MHz 4dBm 56kbps PCB, Surface Mount Antenna Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 869MHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Modulation or Protocol | FM, FSK | |
Data Rate (Max) | 56kbps | |
Power - Output | 4dBm | |
Current - Transmitting | 8.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |