RF Antennas

Results: 6
Packaging
BulkTray
RF Family/Standard
802.15.4, Bluetooth, WiFiGeneral ISM
Frequency Group
UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
315MHz418MHz433MHz868MHz915MHz2.4GHz
Frequency Range
312MHz ~ 318MHz411MHz ~ 425MHz427MHz ~ 439MHz832MHz ~ 904MHz881MHz ~ 951MHz2.35GHz ~ 2.6GHz
Gain
-4dBi-1.9dBi-1dBi2.1dBi2.4dBi
Applications
Alarms, ISM, Remote Control, Security SystemsBluetooth, Thread, Wi-Fi, Zigbee™ISM, LoRa, Sensor Networks, SigFox
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-433-PW-LP
ANT-433-PW-LP
RF ANT 433MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
2,224
In Stock
1 : ¥22.10000
Bulk
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)433MHz427MHz ~ 439MHzWhip, Straight11.9--1.9dBi-Screw-Mount-Panel Mount1.988" (50.50mm)Alarms, ISM, Remote Control, Security Systems
ANT-868-PW-LP
ANT-868-PW-LP
RF ANT 868MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
7,195
In Stock
1 : ¥23.97000
Bulk
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)868MHz832MHz ~ 904MHzWhip, Straight11.9-2.1dBi-Screw-Mount-Panel Mount1.988" (50.50mm)ISM, LoRa, Sensor Networks, SigFox
ANT-916-PW-LP
ANT-916-PW-LP
RF ANT 916MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
1,058
In Stock
1 : ¥19.98000
Bulk
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz881MHz ~ 951MHzWhip, Straight11.9-2.4dBi-Screw-Mount-Panel Mount1.988" (50.50mm)ISM, LoRa, Sensor Networks, SigFox
LP Series Wave Whip
ANT-418-PW-LP
RF ANT 418MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
1,270
In Stock
1 : ¥21.76000
Bulk
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)418MHz411MHz ~ 425MHzWhip, Straight11.9--1dBi-Screw-Mount-Panel Mount1.988" (50.50mm)Alarms, ISM, Remote Control, Security Systems
ANT-315-PW-LP
ANT-315-PW-LP
RF ANT 315MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
340
In Stock
1 : ¥25.42000
Bulk
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)315MHz312MHz ~ 318MHzWhip, Straight11.9--4dBi-Screw-Mount-Panel Mount1.988" (50.50mm)Alarms, ISM, Remote Control, Security Systems
LP Series Wave Whip
ANT-2.4-PW-LP
RF ANT 2.4GHZ WHIP STR SCREW-MNT
TE Connectivity Linx
0
In Stock
Check Lead Time
60 : ¥21.25050
Tray
Tray
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.35GHz ~ 2.6GHzWhip, Straight11.9--1.9dBi-Screw-Mount-Panel Mount1.988" (50.50mm)Bluetooth, Thread, Wi-Fi, Zigbee™
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.