RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥302.86000 Bulk | Bulk | Active | Bluetooth | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | - | - | SMB | IP68, IP69K | Screw | 3.602" (91.50mm) | Bluetooth | |||
40 In Stock | 1 : ¥397.98000 Bulk | Bulk | Active | Bluetooth | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 900MHz, 1.8GHz, 1.9GHz | 850MHz ~ 900MHz, 1.8GHz, 1.9GHz | Whip, Right Angle | 3 | 2 | - | - | - | SMB | IP68, IP69K | Screw | 3.406" (86.50mm) | Bluetooth | |||
0 In Stock Check Lead Time | 1 : ¥334.57000 Bulk | Bulk | Active | Bluetooth | UHF (300MHz ~ 1GHz) | 450MHz | 440MHz ~ 470MHz | Whip, Right Angle | 1 | 2 | - | - | - | SMB | IP68, IP69K | Screw | 3.406" (86.50mm) | Bluetooth |