PX0408 | ||
---|---|---|
DigiKey Part Number | 708-1621-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0408 | |
Description | RF ANT 440GHZ-470GHZ SMB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 450MHz Bluetooth Whip, Right Angle RF Antenna 440MHz ~ 470MHz SMB Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | PX0408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 440MHz ~ 470MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMB | |
Ingress Protection | IP68, IP69K | |
Mounting Type | Screw | |
Height (Max) | 3.406" (86.50mm) | |
Applications | Bluetooth |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.57000 | ¥334.57 |
10 | ¥312.11800 | ¥3,121.18 |
25 | ¥299.03960 | ¥7,475.99 |
100 | ¥271.00430 | ¥27,100.43 |
250 | ¥261.65920 | ¥65,414.80 |