RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,647 In Stock | 1 : ¥119.00000 Cut Tape (CT) 500 : ¥92.65192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
1,982 In Stock | 1 : ¥113.82000 Cut Tape (CT) 500 : ¥88.61432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Antenna Not Included | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
4,274 In Stock | 1 : ¥122.57000 Cut Tape (CT) 500 : ¥95.45714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Antenna Not Included, U.FL | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
5,373 In Stock | 1 : ¥142.63000 Cut Tape (CT) 500 : ¥111.13980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 15dBm | -109dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | 94-SMD Module | |||
1,982 In Stock | 1 : ¥146.03000 Cut Tape (CT) 500 : ¥113.73252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 18dBm | -109dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | Antenna Not Included, U.FL | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | 94-SMD Module | |||
1,988 In Stock | 1 : ¥136.85000 Cut Tape (CT) 500 : ¥106.50720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 18dBm | -109dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | Antenna Not Included | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | 94-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥161.93000 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | - | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Antenna Not Included, U.FL | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.8V | 3.7mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 83-SMD Module |