AD8319ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8319ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8319ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8319ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8319ACPZ-R7 |
Description | IC RF DETECT 1MHZ-10GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 10GHz -60dBm ~ -2dBm ±1dB 8-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8319ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 10GHz | |
RF Type | RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | |
Input Range | -60dBm ~ -2dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 22 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
25 | ¥42.91120 | ¥1,072.78 |
100 | ¥37.18910 | ¥3,718.91 |
250 | ¥35.28244 | ¥8,820.61 |
500 | ¥31.65876 | ¥15,829.38 |
1,000 | ¥26.70016 | ¥26,700.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.36515 | ¥76,095.45 |