2450AT18A0100001E | |
---|---|
DigiKey Part Number | 712-2450AT18A0100001ETR-ND - Tape & Reel (TR) 712-2450AT18A0100001ECT-ND - Cut Tape (CT) 712-2450AT18A0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18A0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0.5dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18A0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19240 | ¥104.81 |
100 | ¥3.42160 | ¥342.16 |
250 | ¥3.17792 | ¥794.48 |
500 | ¥2.70462 | ¥1,352.31 |
1,000 | ¥2.16362 | ¥2,163.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96079 | ¥5,882.37 |
6,000 | ¥1.82556 | ¥10,953.36 |
15,000 | ¥1.75794 | ¥26,369.10 |
30,000 | ¥1.69033 | ¥50,709.90 |