
ADF7242BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADF7242BCPZ-RLTR-ND - Tape & Reel (TR) 505-ADF7242BCPZ-RLCT-ND - Cut Tape (CT) 505-ADF7242BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7242BCPZ-RL |
Description | IC RF TXRX+MCU 802.15.4 32LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7242BCPZ-RL Models |
Category | Memory Size 4kB ROM, 2.5kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 7 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 19mA |
Type TxRx + MCU | Current - Transmitting 16.5mA ~ 25mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GSK, GFSK, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate (Max) 2Mbps | Supplier Device Package 32-LFCSP (5x5) |
Power - Output 4.8dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥45.46800 | ¥454.68 |
| 25 | ¥42.08760 | ¥1,052.19 |
| 100 | ¥38.36530 | ¥3,836.53 |
| 250 | ¥37.20008 | ¥9,300.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥33.15306 | ¥165,765.30 |




