1004795 | |
---|---|
DigiKey Part Number | 478-1004795TR-ND - Tape & Reel (TR) 478-1004795CT-ND - Cut Tape (CT) 478-1004795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1004795 |
Description | ANTENNA PCB, LTE J1381 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600MHz, 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz LTE, LoRa, LPWAN, Sigfox Chip RF Antenna 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz 1.5dBi, 1.6dBi, 3.1dBi, 1.7dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004795 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.5dBi, 1.6dBi, 3.1dBi, 1.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | LTE, LoRa, LPWAN, Sigfox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.59100 | ¥245.91 |
25 | ¥23.24640 | ¥581.16 |
100 | ¥20.14540 | ¥2,014.54 |
250 | ¥19.11248 | ¥4,778.12 |
500 | ¥17.14962 | ¥8,574.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.46356 | ¥14,463.56 |
2,000 | ¥13.74037 | ¥27,480.74 |
5,000 | ¥13.22382 | ¥66,119.10 |