Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3,142.37000 Bulk | Bulk | Active | 1 kOhms | ±0.1% | 0.3W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥4,608.81000 Bulk | Bulk | Active | 10 Ohms | ±0.1% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥7,541.68000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,103.06000 Bulk | Bulk | Active | 1 Ohms | ±0.01% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,103.06000 Bulk | Bulk | Active | 5 Ohms | ±0.01% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,103.06000 Bulk | Bulk | Active | 13 Ohms | ±0.005% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,103.06000 Bulk | Bulk | Active | 10 Ohms | ±0.005% | 0.3W | Metal Foil | - | ±1ppm/°C | -65°C ~ 150°C | Radial - 4 Leads | - | - | 0.516" (13.11mm) | 2 | - |