Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥53.61000 Bulk | Bulk | Active | 50 Ohms | ±5% | 5W | Wirewound | Moisture Resistant, Non-Inductive | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥207.86000 Bulk | Bulk | Active | 50 Ohms | ±0.1% | 10W | Wirewound | Moisture Resistant, Non-Inductive | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | - | - | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥27.66550 Bulk | Bulk | Active | 121 Ohms | ±1% | 1W | Wirewound | Moisture Resistant, Non-Inductive | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | - | - | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥29.45430 Bulk | Bulk | Active | 7.5 kOhms | ±1% | 5W | Wirewound | Moisture Resistant, Non-Inductive | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - |