NS01050R00BE12 | |
---|---|
DigiKey Part Number | 541-NS01050R00BE12-ND |
Manufacturer | |
Manufacturer Product Number | NS01050R00BE12 |
Description | RES WIREWOUND 50 OHM 10 WATT .1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.86000 | ¥207.86 |
10 | ¥171.78100 | ¥1,717.81 |
25 | ¥164.12440 | ¥4,103.11 |
50 | ¥155.91680 | ¥7,795.84 |
100 | ¥143.88190 | ¥14,388.19 |
300 | ¥142.24063 | ¥42,672.19 |
500 | ¥136.76970 | ¥68,384.85 |