Solid State Relays (SSR)

Results: 10
Mounting Type
DIN RailThrough Hole
Voltage - Input
5VDC12VDC24VDC60VDC
Voltage - Load
3 V ~ 28 V3 V ~ 58 V
Load Current
100 mA3 A4 A
Termination Style
PC PinScrew Terminal
Package / Case
4-SIPModule
Supplier Device Package
4-SIP-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
ASR-SMD24D4P
ASR-SMD48D0.1N-K
SSR RELAY SPST-NO 100MA 3-58V
Altran Magnetics, LLC
6
In Stock
1 : ¥187.49000
Box
Box
ActiveDIN RailSPST-NO (1 Form A)DC5VDC3 V ~ 58 V100 mA37 mOhmsScrew TerminalModule-
ASR-SMD24D4P
ASR-SMD24D4N-K
SSR RELAY SPST-NO 4A 3-28V
Altran Magnetics, LLC
56
In Stock
1 : ¥278.55000
Box
Box
ActiveDIN RailSPST-NO (1 Form A)DC5VDC3 V ~ 28 V4 A37 mOhmsScrew TerminalModule-
ASR-SMD24D4P
ASR-SMD48D0.1R
SSR RELAY SPST-NO 100MA 3-58V
Altran Magnetics, LLC
20
In Stock
1 : ¥100.98000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)DC24VDC3 V ~ 58 V100 mA37 mOhmsPC Pin4-SIP4-SIP
ASR-SMD24D4P
ASR-SMD48D0.1R-K
SSR RELAY SPST-NO 100MA 3-58V
Altran Magnetics, LLC
23
In Stock
1 : ¥187.49000
Box
Box
ActiveDIN RailSPST-NO (1 Form A)DC24VDC3 V ~ 58 V100 mA37 mOhmsScrew TerminalModule-
ASR-SMD24D4P
ASR-SMD24D4T
SSR RELAY SPST-NO 4A 3-28V
Altran Magnetics, LLC
22
In Stock
1 : ¥191.69000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)DC60VDC3 V ~ 28 V4 A37 mOhmsPC Pin4-SIP4-SIP
ASR-SMD24D4P
ASR-SMD24D4P
SSR RELAY SPST-NO 4A 3-28V
Altran Magnetics, LLC
10
In Stock
1 : ¥176.09000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)DC12VDC3 V ~ 28 V4 A37 mOhmsPC Pin4-SIP4-SIP
ASR-SMD24D4P
ASR-SMD24D4R
SSR RELAY SPST-NO 4A 3-28V
Altran Magnetics, LLC
7
In Stock
1 : ¥191.69000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)DC24VDC3 V ~ 28 V4 A37 mOhmsPC Pin4-SIP4-SIP
ASR-SMD24D4P
ASR-SMD24D4R-K
SSR RELAY SPST-NO 4A 3-28V
Altran Magnetics, LLC
36
In Stock
1 : ¥278.55000
Box
Box
ActiveDIN RailSPST-NO (1 Form A)DC24VDC3 V ~ 28 V4 A37 mOhmsScrew TerminalModule-
ASR-SMD24D4P
ASR-SMD48D3P-K
SSR RELAY SPST-NO 3A 3-58V
Altran Magnetics, LLC
31
In Stock
1 : ¥322.96000
Box
Box
ActiveDIN RailSPST-NO (1 Form A)DC12VDC3 V ~ 58 V3 A37 mOhmsScrew TerminalModule-
ASR-SMD24D4P
ASR-SMD48D0.1P
SSR RELAY SPST-NO 100MA 3-58V
Altran Magnetics, LLC
0
In Stock
Check Lead Time
1 : ¥95.98000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)DC12VDC3 V ~ 58 V100 mA37 mOhmsPC Pin4-SIP4-SIP
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.