Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,592 In Stock 1,525 Factory | 1 : ¥54.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
130 In Stock 800 Factory | 1 : ¥67.11000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
41 In Stock 1,100 Factory | 1 : ¥53.35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | 8-SIP, 4 Leads | 4-SIP |