AQY282S | |
---|---|
DigiKey Part Number | 255-1795-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY282S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.35100 | ¥133.51 |
25 | ¥11.86400 | ¥296.60 |
50 | ¥11.27240 | ¥563.62 |
100 | ¥10.67810 | ¥1,067.81 |
300 | ¥9.49197 | ¥2,847.59 |
500 | ¥8.89870 | ¥4,449.35 |
1,000 | ¥8.30542 | ¥8,305.42 |
5,000 | ¥8.00884 | ¥40,044.20 |