BFS-1A-12E

DigiKey Part Number
1835-1126-ND
Manufacturer
Manufacturer Product Number
BFS-1A-12E
Description
RELAY REED SPST .5A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
8 mA
Coil Type
Non Latching
Features
Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Ruthenium (Ru)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.01000¥73.01
10¥68.43500¥684.35
25¥60.83200¥1,520.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.