AQW216AX | ||
---|---|---|
DigiKey Part Number | 255-6042-2-ND - Tape & Reel (TR) 255-6042-1-ND - Cut Tape (CT) 255-6042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQW216AX | |
Description | SSR RELAY SPST-NO 40MA 0-600V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AQW216AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.41000 | ¥60.41 |
10 | ¥56.65700 | ¥566.57 |
25 | ¥50.36560 | ¥1,259.14 |
50 | ¥47.84560 | ¥2,392.28 |
100 | ¥45.32730 | ¥4,532.73 |
250 | ¥40.29108 | ¥10,072.77 |
500 | ¥37.77280 | ¥18,886.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.63379 | ¥35,633.79 |