SI8441BB-D-IS1 | ||
---|---|---|
DigiKey Part Number | SI8441BB-D-IS1-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8441BB-D-IS1 | |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8441BB-D-IS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62300 | ¥426.23 |
48 | ¥40.29583 | ¥1,934.20 |
144 | ¥34.92333 | ¥5,028.96 |
288 | ¥33.13271 | ¥9,542.22 |