AQV215SZ | |
---|---|
DigiKey Part Number | 255-AQV215SZTR-ND - Tape & Reel (TR) 255-AQV215SZCT-ND - Cut Tape (CT) 255-AQV215SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215SZ |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.04900 | ¥320.49 |
25 | ¥28.48800 | ¥712.20 |
50 | ¥27.06360 | ¥1,353.18 |
100 | ¥25.63990 | ¥2,563.99 |
250 | ¥22.79052 | ¥5,697.63 |
500 | ¥21.36630 | ¥10,683.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.96674 | ¥19,966.74 |
3,000 | ¥19.61021 | ¥58,830.63 |