AQV212SZ | |
---|---|
DigiKey Part Number | 255-2111-2-ND - Tape & Reel (TR) 255-2111-1-ND - Cut Tape (CT) 255-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212SZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.82000 | ¥31.82 |
10 | ¥29.85900 | ¥298.59 |
25 | ¥26.53640 | ¥663.41 |
50 | ¥25.21180 | ¥1,260.59 |
100 | ¥23.88370 | ¥2,388.37 |
250 | ¥21.23048 | ¥5,307.62 |
500 | ¥19.90346 | ¥9,951.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.57657 | ¥18,576.57 |
3,000 | ¥18.24482 | ¥54,734.46 |