CPC40055ST | |
---|---|
DigiKey Part Number | 5656-CPC40055ST-ND |
Manufacturer | |
Manufacturer Product Number | CPC40055ST |
Description | SSR RELAY SPST-NO 5A 0-800V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CPC40055ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.30000 | ¥119.30 |
13 | ¥106.06154 | ¥1,378.80 |
26 | ¥100.76154 | ¥2,619.80 |
52 | ¥95.45808 | ¥4,963.82 |
104 | ¥90.15385 | ¥9,376.00 |
260 | ¥82.19958 | ¥21,371.89 |
507 | ¥76.89619 | ¥38,986.37 |
1,001 | ¥72.91884 | ¥72,991.76 |