AQY210SX | |
---|---|
DigiKey Part Number | 255-AQY210SXTR-ND - Tape & Reel (TR) 255-AQY210SXCT-ND - Cut Tape (CT) 255-AQY210SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥13.40500 | ¥134.05 |
25 | ¥11.91400 | ¥297.85 |
50 | ¥11.31880 | ¥565.94 |
100 | ¥10.72190 | ¥1,072.19 |
250 | ¥9.53088 | ¥2,382.72 |
500 | ¥8.93516 | ¥4,467.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.33955 | ¥8,339.55 |
3,000 | ¥8.19064 | ¥24,571.92 |
5,000 | ¥8.04172 | ¥40,208.60 |
10,000 | ¥7.92259 | ¥79,225.90 |