EB2-24NU-L | |
---|---|
DigiKey Part Number | 399-17333-2-ND - Tape & Reel (TR) 399-17333-1-ND - Cut Tape (CT) 399-17333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-24NU-L |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-24NU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.74000 | ¥25.74 |
10 | ¥24.13000 | ¥241.30 |
25 | ¥21.44560 | ¥536.14 |
50 | ¥20.37500 | ¥1,018.75 |
100 | ¥19.30250 | ¥1,930.25 |
250 | ¥17.15760 | ¥4,289.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥16.08527 | ¥12,063.95 |
1,500 | ¥15.01298 | ¥22,519.47 |
3,750 | ¥14.74488 | ¥55,293.30 |
5,250 | ¥14.47679 | ¥76,003.15 |