EW60-1A3-CL12D04,00000 | |
---|---|
DigiKey Part Number | PB2135-ND |
Manufacturer | |
Manufacturer Product Number | EW60-1A3-CL12D04,00000 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 26400VA | |
Coil Current | 250 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.58000 | ¥140.58 |
10 | ¥124.92400 | ¥1,249.24 |
25 | ¥118.68240 | ¥2,967.06 |
50 | ¥112.43520 | ¥5,621.76 |
100 | ¥106.18810 | ¥10,618.81 |
250 | ¥96.81904 | ¥24,204.76 |
450 | ¥90.57242 | ¥40,757.59 |
950 | ¥85.88766 | ¥81,593.28 |