LCA710S | |
---|---|
DigiKey Part Number | LCA710S-ND |
Manufacturer | |
Manufacturer Product Number | LCA710S |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA710S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥44.19400 | ¥441.94 |
25 | ¥39.28080 | ¥982.02 |
50 | ¥37.31820 | ¥1,865.91 |
100 | ¥35.35370 | ¥3,535.37 |
250 | ¥31.42528 | ¥7,856.32 |
500 | ¥29.46126 | ¥14,730.63 |
1,000 | ¥27.49722 | ¥27,497.22 |