TLP592A(F) | |
---|---|
DigiKey Part Number | TLP592AF-ND |
Manufacturer | |
Manufacturer Product Number | TLP592A(F) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP592A(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.75900 | ¥107.59 |
25 | ¥9.56560 | ¥239.14 |
50 | ¥9.08840 | ¥454.42 |
100 | ¥8.61020 | ¥861.02 |
250 | ¥7.65388 | ¥1,913.47 |
500 | ¥7.17558 | ¥3,587.79 |
1,000 | ¥6.69713 | ¥6,697.13 |
5,000 | ¥6.45796 | ¥32,289.80 |