ASP-184330-01 | |
---|---|
DigiKey Part Number | SAM9173-ND |
Manufacturer | |
Manufacturer Product Number | ASP-184330-01 |
Description | CONN HD ARRAY PLUG SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-184330-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | - | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.49000 | ¥283.49 |
10 | ¥248.24200 | ¥2,482.42 |
25 | ¥237.51840 | ¥5,937.96 |
50 | ¥229.85680 | ¥11,492.84 |
100 | ¥222.19450 | ¥22,219.45 |
250 | ¥209.93536 | ¥52,483.84 |