QTE-020-07-L-D-A | |
---|---|
DigiKey Part Number | SAM8847-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-07-L-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-07-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥104.18300 | ¥1,041.83 |
25 | ¥100.24240 | ¥2,506.06 |
50 | ¥97.77960 | ¥4,888.98 |
100 | ¥74.79200 | ¥7,479.20 |
250 | ¥67.15712 | ¥16,789.28 |
500 | ¥51.80448 | ¥25,902.24 |
1,000 | ¥49.31056 | ¥49,310.56 |