8022 | |
---|---|
DigiKey Part Number | V2018-ND |
Manufacturer | |
Manufacturer Product Number | 8022 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 3.50" L x 3.00" W (88.9mm x 76.2mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.51000 | ¥51.51 |
10 | ¥48.83400 | ¥488.34 |
100 | ¥43.40700 | ¥4,340.70 |
1,000 | ¥36.62437 | ¥36,624.37 |