AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418 In Stock | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
537 In Stock | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
777 In Stock | 1 : ¥394.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | 500 mA | 500 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
106 In Stock | 1 : ¥394.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 1.5 A | 625 mA | - | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
260 In Stock | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 630 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | CE | 62368-1 | |||
111 In Stock | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
107 In Stock | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
72 In Stock | 1 : ¥394.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | 650 mA | 650 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
30 In Stock | 1 : ¥435.75000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 2 A | 150 mA | 150 mA | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
29 In Stock | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
29 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
6 In Stock | 1 : ¥279.53000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | 650 mA | 650 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
11 In Stock | 1 : ¥279.53000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 1.5 A | 625 mA | - | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
8 In Stock | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 320 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | CE | 62368-1 | |||
4 In Stock | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 630 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | 1.67 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥435.75000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 2 A | 200 mA | 200 mA | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥279.53000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | 500 mA | 500 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
5 In Stock | 1 : ¥296.03000 Tray | Tray | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 2 A | 150 mA | 150 mA | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥296.03000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 2 A | 200 mA | 200 mA | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥345.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 320 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | CE | 62368-1 | |||
5 In Stock | 1 : ¥221.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | 1.67 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥345.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 |