DC DC Converters

Results: 10
Voltage - Output 1
-1200V-1000V-500V-200V-100V100V200V500V1000V1200V
Current - Output (Max)
83µA100µA200µA500µA1mA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
NHV0501N
NHV0505N
DC DC CONVERTER -500V 100MW
HVM Technology, Inc.
58
In Stock
1 : ¥1,914.91000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-500V
-
-
-
200µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0502N
DC DC CONVERTER -200V 100MW
HVM Technology, Inc.
7
In Stock
1 : ¥1,850.63000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-200V
-
-
-
500µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0502
DC DC CONVERTER 200V 100MW
HVM Technology, Inc.
10
In Stock
1 : ¥1,979.19000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
200V
-
-
-
500µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0512
DC DC CONVERTER 1200V 100MW
HVM Technology, Inc.
7
In Stock
1 : ¥1,979.19000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
1200V
-
-
-
83µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0505
DC DC CONVERTER 500V 100MW
HVM Technology, Inc.
8
In Stock
1 : ¥1,914.91000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
500V
-
-
-
200µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0510N
DC DC CONVERTER -1000V 100MW
HVM Technology, Inc.
4
In Stock
1 : ¥1,979.19000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-1000V
-
-
-
100µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0512N
DC DC CONVERTER -1200V 100MW
HVM Technology, Inc.
0
In Stock
Check Lead Time
1 : ¥1,979.19000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-1200V
-
-
-
83µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0501N
DC DC CONVERTER -100V 100MW
HVM Technology, Inc.
0
In Stock
Check Lead Time
1 : ¥1,850.63000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
-100V
-
-
-
1mA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0501
DC DC CONVERTER 100V 100MW
HVM Technology, Inc.
0
In Stock
Check Lead Time
1 : ¥1,850.63000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
100V
-
-
-
1mA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
NHV0501N
NHV0510
DC DC CONVERTER 1000V 100MW
HVM Technology, Inc.
0
In Stock
Check Lead Time
1 : ¥1,979.19000
Bulk
Bulk
Active
High Voltage - Non-Isolated Module
1
4.5V
5.5V
1000V
-
-
-
100µA
100 mW
ITE (Commercial)
-
-55°C ~ 70°C
-
Surface Mount
5-SMD Module
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
-
-
-
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.