NHV0502N | ||
---|---|---|
DigiKey Part Number | 2244-NHV0502N-ND | |
Manufacturer | ||
Manufacturer Product Number | NHV0502N | |
Description | DC DC CONVERTER -200V 100MW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -200V 500µA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 100 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,850.63000 | ¥1,850.63 |
5 | ¥1,820.80000 | ¥9,104.00 |
10 | ¥1,790.95100 | ¥17,909.51 |
25 | ¥1,671.55440 | ¥41,788.86 |
50 | ¥1,611.85620 | ¥80,592.81 |