I6A4W010A033V-001-R | |
---|---|
DigiKey Part Number | 285-2670-ND |
Manufacturer | |
Manufacturer Product Number | I6A4W010A033V-001-R |
Description | DC DC CONVERTER 3.3-40V 250W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 40V 10A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I6A4W010A033V-001-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 250 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.38000 | ¥296.38 |
10 | ¥295.96600 | ¥2,959.66 |
25 | ¥280.94200 | ¥7,023.55 |
50 | ¥265.01480 | ¥13,250.74 |