Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 24V 33A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 24V 33A 18V - 60V Input
TDK-Lambda i7A Series

I7A4W033A033V-0F1-R

DigiKey Part Number
285-I7A4W033A033V-0F1-R-ND
Manufacturer
Manufacturer Product Number
I7A4W033A033V-0F1-R
Description
DC DC CONVERTER 3.3-24V 500W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 24V 33A 18V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
I7A4W033A033V-0F1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Heatsink, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Efficiency
97%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm)
Voltage - Input (Min)
18V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
60V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cURus, IEC
Current - Output (Max)
33A
Standard Number
62368-1
Power (Watts)
500 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥777.05000¥777.05
10¥735.94700¥7,359.47
25¥720.15440¥18,003.86
50¥708.41940¥35,420.97
100¥696.86210¥69,686.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.