TPSM265R1V5SILR | |
---|---|
DigiKey Part Number | 296-TPSM265R1V5SILRTR-ND - Tape & Reel (TR) 296-TPSM265R1V5SILRCT-ND - Cut Tape (CT) 296-TPSM265R1V5SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM265R1V5SILR |
Description | 3-V TO 65-V INPUT, 100-MA, STEP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM265R1V5SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.29600 | ¥312.96 |
25 | ¥29.58840 | ¥739.71 |
100 | ¥25.64440 | ¥2,564.44 |
250 | ¥24.32948 | ¥6,082.37 |
500 | ¥21.83072 | ¥10,915.36 |
1,000 | ¥18.41147 | ¥18,411.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.49092 | ¥52,472.76 |