TSR 0.6-48240WI | |
---|---|
DigiKey Part Number | 1951-TSR0.6-48240WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.6-48240WI |
Description | DC DC CONVERTER 24V 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 400mA 33V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.6-48240WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 33V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.18000 | ¥99.18 |
10 | ¥97.68900 | ¥976.89 |
25 | ¥96.18680 | ¥2,404.67 |
50 | ¥93.18040 | ¥4,659.02 |
100 | ¥84.16350 | ¥8,416.35 |
250 | ¥82.66064 | ¥20,665.16 |
500 | ¥81.15774 | ¥40,578.87 |