LMO78_05-0.5 | |
---|---|
DigiKey Part Number | 3182-LMO78_05-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_05-0.5 |
Description | NON-ISOLATED POL MODULE DC DC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V, 7V | |
Voltage - Input (Max) | 36V, 31V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
5 | ¥13.87400 | ¥69.37 |
10 | ¥13.66900 | ¥136.69 |
25 | ¥13.26960 | ¥331.74 |
50 | ¥12.86900 | ¥643.45 |
140 | ¥12.46593 | ¥1,745.23 |
280 | ¥12.06393 | ¥3,377.90 |
560 | ¥11.25971 | ¥6,305.44 |