AC DC Converters, Offline Switches

Results: 31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-Key
Power (Watts)
6 W8.5 W10 W11 W11.5 W13 W14.5 W16 W18 W19 W20 W23 W25 W28 W
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SOIC (0.154", 3.90mm Width), 7 Leads12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
8-PDIP-C12-ESOPSO-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SO-8C
TNY284DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
7,201
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥3.77630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
TNY285DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
19,845
In Stock
1 : ¥5.75000
Cut Tape (CT)
2,500 : ¥4.02261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
8.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
TOP266KG
TNY290KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
8,300
In Stock
1 : ¥13.46000
Cut Tape (CT)
1,000 : ¥9.44075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
TNY286DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
4,896
In Stock
1 : ¥6.07000
Cut Tape (CT)
2,500 : ¥4.26886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
TNY287DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
14,287
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥4.92561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
11.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
TNY288DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
17,234
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥5.17189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
TOP266KG
TNY286KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
16,592
In Stock
1 : ¥7.80000
Cut Tape (CT)
1,000 : ¥5.50026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
10 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-DIP, 7 Leads
TNY288PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,703
In Stock
1 : ¥10.02000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
16 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY288KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
109,118
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥7.14213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
23 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-DIP, 7 Leads
TNY289PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,595
In Stock
1 : ¥11.33000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
18 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY289KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
31,040
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥8.04524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
25 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-DIP, 7 Leads
TNY290PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
19,673
In Stock
1 : ¥13.13000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
20 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY284PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
1,189
In Stock
1 : ¥7.06000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY284KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
19,573
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥5.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
TOP266KG
TNY285KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
13,931
In Stock
1 : ¥7.47000
Cut Tape (CT)
1,000 : ¥5.25398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
11 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-DIP, 7 Leads
TNY287PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
10,776
In Stock
1 : ¥8.70000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY287KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
13,348
In Stock
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥6.23910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
18 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-DIP, 7 Leads
TNY285PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
1,015
In Stock
1 : ¥7.39000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
8.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY286PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
0
In Stock
Check Lead Time
1 : ¥7.55000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY285KG
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
11 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
TNY286DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
TOP266KG
TNY286KG
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
10 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
TNY287DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
11.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
TOP266KG
TNY287KG
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
18 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
TNY284DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
Showing
of 31

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.