AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥4.94766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | 80% | 120kHz | 12 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥4.94766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | 80% | 60kHz | 12 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥4.94764 Tube | Tube | Active | Either | Yes | 800V | Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | 80% | 120kHz | 12 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥4.94764 Tube | Tube | Active | Either | Yes | 800V | Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | 80% | 60kHz | 12 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |