
VIPER0PHDTR | |
|---|---|
DigiKey Part Number | 497-VIPER0PHDTR-ND - Tape & Reel (TR) 497-VIPER0PHDTRCT-ND - Cut Tape (CT) 497-VIPER0PHDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER0PHDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER0PHDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 120kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.03800 | ¥70.38 |
| 25 | ¥6.36120 | ¥159.03 |
| 100 | ¥5.62030 | ¥562.03 |
| 250 | ¥5.26600 | ¥1,316.50 |
| 500 | ¥5.05264 | ¥2,526.32 |
| 1,000 | ¥4.94356 | ¥4,943.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.69144 | ¥11,728.60 |
| 5,000 | ¥4.57964 | ¥22,898.20 |
| 7,500 | ¥4.52369 | ¥33,927.68 |
| 12,500 | ¥4.46165 | ¥55,770.62 |
| 17,500 | ¥4.42539 | ¥77,444.32 |







