Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,254 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.62037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge (2) | On/Off | DMOS | - | Printer | 2A | 8V ~ 28V | - | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,192 In Stock | 1 : ¥27.17000 Cut Tape (CT) 2,000 : ¥13.63102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | On/Off | Power MOSFET | - | Media Player | 2A | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
2,495 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.83590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | DMOS | - | Printer | 2A | 8V ~ 28V | 8V ~ 28V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
0 In Stock Check Lead Time | 1 : ¥26.35000 Cut Tape (CT) 2,000 : ¥13.23399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | On/Off | Power MOSFET | - | Media Player | 2A | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP |